
The TDK NLC565050T-1R8K-PF is a surface mount fixed inductor with a 2220 package type, featuring a DC resistance of 50 milliohms and an inductance of 1.8 microhenries. It can handle a maximum DC current of 1.4 amperes and operates within a temperature range of -40°C to 105°C. The inductor is RoHS compliant and has a self-resonant frequency of 47 MHz.
Sign in to ask questions about the TDK NLC565050T-1R8K-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLC565050T-1R8K-PF technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| DC Resistance (DCR) | 50mR |
| Height | 5mm |
| Inductance | 1.8uH |
| Length | 5.6mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 47MHz |
| Series | NLC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLC565050T-1R8K-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.