The TDK NLC565050T-270K-PF is a fixed inductor with a 27uH inductance value and 10% tolerance. It has a maximum DC current rating of 440mA and operates over a temperature range of -40°C to 105°C. The inductor is packaged in a 2220 surface mount package and is lead-free and RoHS compliant.
Sign in to ask questions about the TDK NLC565050T-270K-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLC565050T-270K-PF technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| DC Resistance (DCR) | 520mR |
| Height | 5mm |
| Inductance | 27uH |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Max DC Current | 440mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Resistance | 0.52R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11.5MHz |
| Series | NLC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLC565050T-270K-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
