
The NLC565050T-271K-PF is a surface mount fixed inductor from TDK. It has a case code of 2220 and a package type of 2220. The inductor has a DC resistance of 4.2 ohms and an inductance of 270 microhenries. It operates over a temperature range of -40°C to 105°C and is RoHS compliant. The inductor is lead free and has a Q factor of 20.
Sign in to ask questions about the TDK NLC565050T-271K-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLC565050T-271K-PF technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| DC Resistance (DCR) | 4.2R |
| Height | 5mm |
| Inductance | 270uH |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Max DC Current | 155mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Resistance | 4.2R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.6MHz |
| Series | NLC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLC565050T-271K-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
