Inductor General Purpose Chip Molded/Unshielded Wirewound 2.2uH 10% 7.96MHz 10Q-Factor Ferrite 1.3A 0.06Ohm DCR 2220 T/R
TDK NLC565050T-2R2K technical specifications.
| Current Rating | 1.3A |
| Height | 5mm |
| Inductance Tolerance | 10% |
| Length | 5.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| RoHS Compliant | No |
| Width | 5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.