Inductor General Purpose Chip Molded/Unshielded Wirewound 2.7uH 10% 7.96MHz 10Q-Factor Ferrite 1.2A 0.07Ohm DCR 2220 T/R
Checking distributor stock and pricing after the page loads.
TDK NLC565050T-2R7K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 5.6 |
| Tolerance | 10 |
| Package Width | 5 |
| Package Height | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.07 |
| Rated Current-Max | 1.2 |
| Test Frequency | 7.96 |
| Self Resonance Frequency | 37 |
| Quality Factor-Min (at L-nom) | 10 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.