
TDK's NLC565050T-331K-PF is a fixed inductor with a 330uH inductance value, 140mA maximum DC current rating, and 10% tolerance. It has a self-resonant frequency of 3.2MHz and a Q factor of 20. The inductor is packaged in a 2220 surface mount package and is lead-free and RoHS compliant. It operates over a temperature range of -40°C to 105°C.
Sign in to ask questions about the TDK NLC565050T-331K-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLC565050T-331K-PF technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| DC Resistance (DCR) | 4.9R |
| Height | 5mm |
| Inductance | 330uH |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.2MHz |
| Series | NLC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLC565050T-331K-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.