
Surface mount fixed inductor with 3.3µH inductance and 10% tolerance, designed for general-purpose applications. Features a 2220 case size, 1.12A maximum DC current, and 80mΩ DC resistance. Operates across a -40°C to 105°C temperature range with a Q factor of 10 at 7.96MHz. This unshielded, wirewound ferrite component is supplied on tape and reel.
Sign in to ask questions about the TDK NLC565050T-3R3K-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLC565050T-3R3K-PF technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| DC Resistance (DCR) | 80mR |
| Height | 5mm |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Max DC Current | 1.12A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 34MHz |
| Series | NLC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 0.013404oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLC565050T-3R3K-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
