Inductor General Purpose Chip Molded/Unshielded Wirewound 47uH 10% 2.52MHz 10Q-Factor Ferrite 0.34A 0.85Ohm DCR 2220 T/R
TDK NLC565050T-470K technical specifications.
| Current Rating | 340mA |
| Height | 5mm |
| Inductance | 47uH |
| Inductance Tolerance | 10% |
| Length | 5.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| RoHS Compliant | No |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK NLC565050T-470K to view detailed technical specifications.
No datasheet is available for this part.