The NLC565050T-470K-PF is a fixed inductor with a 47uH inductance value and 10% tolerance. It has a maximum DC current rating of 340mA and operates over a temperature range of -40°C to 105°C. The inductor is packaged in a 2220 surface mount package and is lead-free and RoHS compliant.
TDK NLC565050T-470K-PF technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| DC Resistance (DCR) | 850mR |
| Height | 5mm |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Max DC Current | 340mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8.5MHz |
| Series | NLC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLC565050T-470K-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
