The NLC565050T-471K is a surface mount fixed inductor from TDK with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It has a nominal inductance of 470uH and a tolerance of 10%. The inductor is designed for use in DC-DC converter applications and has a DC resistance of 7 ohms. It is not shielded and has a self-resonance frequency of 2.6 MHz.
TDK NLC565050T-471K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 5.6 |
| Tolerance | 10 |
| Package Width | 5 |
| Package Height | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 470 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 7 |
| Rated Current-Max | 0.12 |
| Test Frequency | 0.796 |
| Self Resonance Frequency | 2.6 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK NLC565050T-471K to view detailed technical specifications.
No datasheet is available for this part.