Surface mount fixed inductor with 4.7µH inductance and 10% tolerance. Features a 2220 case code, unshielded wirewound construction, and a ferrite core. Operates with a maximum DC current of 950mA and a DC resistance of 110mΩ. Offers a Q factor of 10 at 7.96MHz and a self-resonant frequency of 29MHz. Suitable for operation between -40°C and 105°C, supplied in tape and reel packaging.
Sign in to ask questions about the TDK NLC565050T-4R7K-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLC565050T-4R7K-PF technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| DC Resistance (DCR) | 110mR |
| Height | 5mm |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Max DC Current | 950mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 29MHz |
| Series | NLC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 0.013404oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLC565050T-4R7K-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
