TDK's NLC565050T-821K-PF is a fixed inductor with a 820uH inductance value and 13 ohms of DC resistance. It operates over a temperature range of -40°C to 105°C and is suitable for surface mount applications. The inductor is RoHS compliant and is available in a 2220 package type.
TDK NLC565050T-821K-PF technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| DC Resistance (DCR) | 13R |
| Height | 5mm |
| Inductance | 820uH |
| Length | 5.6mm |
| Max DC Current | 90mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2MHz |
| Series | NLC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLC565050T-821K-PF to view detailed technical specifications.
No datasheet is available for this part.