
Surface mount fixed inductor featuring 10µH inductance with a 10% tolerance, designed for high-frequency applications with a test frequency of 2.52MHz and a self-resonant frequency of 32MHz. This unshielded, wirewound ferrite core component offers a 210mA current rating and a DC resistance of 2.197 Ohms. Housed in a compact 1008 (2520 metric) case, it operates within a temperature range of -40°C to 105°C and is RoHS compliant.
TDK NLCV25T-100K-EF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 210mA |
| DC Resistance (DCR) | 2.197R |
| Height - Seated (Max) | 0.075inch |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 210mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 32MHz |
| Series | NLCV-EF |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV25T-100K-EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
