
Surface mount power inductor with 10µH inductance and 10% tolerance, featuring a ferrite core. This unshielded wirewound component operates with a rated current of 210mA and a DC resistance of 2.197Ω. It boasts a Q factor of 30 at 2.52MHz and a self-resonant frequency of 32MHz, housed in a 1008 (2520 metric) case. Operating temperature range is -40°C to 105°C, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK NLCV25T-100K-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.197R |
| Depth | 2.1mm |
| Height | 1.8mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 210mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Rated Current-Max | 210mA |
| Reach SVHC Compliant | No |
| Resistance | 1.69R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 32MHz |
| Series | NLCV-PF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV25T-100K-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
