
Surface mount fixed inductor with 10µH inductance and 10% tolerance. Features a ferrite core, unshielded wirewound construction, and a Q factor of 30 at 2.52MHz. Rated for 0.21A maximum DC current and 1.32Ω DC resistance. Encased in a 1008 (2520 metric) SMD/SMT package, operating from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK NLCV25T-100K-PFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.32R |
| Depth | 2.1mm |
| Height | 1.8mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 210mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30MHz |
| Series | NLCV-PF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV25T-100K-PFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
