
Surface mount fixed inductor featuring 15µH inductance with a 10% tolerance. This unshielded, wirewound power inductor utilizes a ferrite core and operates within a -40°C to 105°C temperature range. It offers a 175mA current rating, 2.86Ω DC resistance, and a self-resonant frequency of 21MHz. Packaged in a 1008 (2520 metric) case, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK NLCV25T-150K-EF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 175mA |
| DC Resistance (DCR) | 2.86R |
| Height | 1.8mm |
| Height - Seated (Max) | 0.075inch |
| Inductance | 15uH |
| Inductance Tolerance | 10% |
| Length | 0.098inch |
| Max DC Current | 175mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 21MHz |
| Series | NLCV-EF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV25T-150K-EF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.