
Surface mount power inductor featuring 15µH inductance with a 10% tolerance, designed for high-frequency applications with a test frequency of 2.52MHz and a Q factor of 30. This unshielded, wirewound ferrite component offers a current rating of 175mA and a DC resistance of 2.86 Ohms. Housed in a compact 1008 (2520 metric) case, it operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK NLCV25T-150K-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 175mA |
| DC Resistance (DCR) | 2.86R |
| Depth | 2.1mm |
| Height | 0.071inch |
| Inductance | 15uH |
| Inductance Tolerance | 10% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 175mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Resistance | 2.2R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 21MHz |
| Series | NLCV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.000882oz |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV25T-150K-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.