
Surface mount fixed inductor featuring 1µH inductance with a 20% tolerance, operating at a test frequency of 7.96MHz. This unshielded, wirewound power inductor utilizes a ferrite core and offers a 1A current rating with a low 168mΩ DC resistance. Packaged in a compact 1008 (2520 metric) case, it operates within a temperature range of -40°C to 105°C and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK NLCV25T-1R0M-EFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Resistance (DCR) | 168mR |
| Height | 1.8mm |
| Height - Seated (Max) | 0.075inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | NLCV-EF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV25T-1R0M-EFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
