
Surface mount power inductor featuring 1µH inductance with a 20% tolerance, designed for high-frequency applications with a Q factor of 20 at 7.96MHz. This unshielded, wirewound ferrite core component offers a maximum DC current rating of 475mA and a low DC resistance of 340mΩ. Encased in a compact 1008 (2520 metric) SMD package, it operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Sign in to ask questions about the TDK NLCV25T-1R0M-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLCV25T-1R0M-PF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Current | 475mA |
| DC Resistance (DCR) | 340mR |
| Depth | 2.1mm |
| Height | 1.8mm |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 475mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Rated Current-Max | 475mA |
| Resistance | 340mR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200MHz |
| Series | NLCV-PF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV25T-1R0M-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
