The TDK NLCV25T-1R0M-PFD is a ferrite core surface mount fixed inductor with a 1uH inductance value and a DC resistance of 442mR. It operates over a temperature range of -40°C to 105°C and is rated for AEC-Q200 compliance. The inductor is available in a 1008 package and is packaged on tape and reel for surface mount applications.
Sign in to ask questions about the TDK NLCV25T-1R0M-PFD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLCV25T-1R0M-PFD technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 442mR |
| Inductance | 1uH |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200MHz |
| Series | NLCV-PFD |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV25T-1R0M-PFD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.