
Surface mount fixed inductor featuring 1µH inductance with a 20% tolerance, designed for high-frequency applications with a test frequency of 7.96MHz and a Q factor of 20. This unshielded, wirewound ferrite core component offers a 1A current rating and a low DC resistance of 168mΩ. Operating within a temperature range of -40°C to 125°C, it is packaged in a 1008 (2520 metric) case code, suitable for tape and reel surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK NLCV25T-1R0M-PFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Resistance (DCR) | 168mR |
| Depth | 2.1mm |
| Height | 0.071inch |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 475mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | NLCV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV25T-1R0M-PFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
