
Surface mount fixed inductor featuring 1.5µH inductance with a 20% tolerance, designed for power applications. This unshielded, wirewound ferrite core component offers a 435mA current rating and a DC resistance of 546mΩ. Operating across a temperature range of -40°C to 105°C, it is packaged in a 1008 (2520 metric) case and is RoHS compliant.
Sign in to ask questions about the TDK NLCV25T-1R5M-EF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLCV25T-1R5M-EF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 435mA |
| DC Resistance (DCR) | 546mR |
| Height | 1.8mm |
| Height - Seated (Max) | 0.075inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Length | 0.098inch |
| Max DC Current | 435mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 165MHz |
| Series | NLCV-EF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV25T-1R5M-EF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.