
Surface mount power inductor with 22µH inductance and 10% tolerance, operating at a test frequency of 2.52MHz. Features a 30 Q-factor and a maximum DC current rating of 160mA. This unshielded, wirewound component has a DC resistance of 2.8 Ohms and is housed in a 1008 case code. Designed for surface mounting with SMD/SMT terminations, it operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Sign in to ask questions about the TDK NLCV25T-220K-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLCV25T-220K-PF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Current Rating | 160mA |
| DC Resistance (DCR) | 2.8R |
| Depth | 2.1mm |
| Height | 0.071inch |
| Inductance | 22uH |
| Inductance Tolerance | 10% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 160mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Rated Current-Max | 160mA |
| Resistance | 2.8R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 18MHz |
| Series | NLCV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV25T-220K-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
