Surface mount fixed inductor featuring 2.2µH inductance with a 20% tolerance. This unshielded, wirewound ferrite core component offers a 390mA current rating and 650mΩ DC resistance. Designed for surface mounting in a 1008 case code, it operates across a -40°C to 105°C temperature range. Key specifications include a 7.96MHz test frequency and a 95MHz self-resonant frequency.
Sign in to ask questions about the TDK NLCV25T-2R2M-EF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLCV25T-2R2M-EF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 390mA |
| DC Resistance (DCR) | 650mR |
| Height | 1.8mm |
| Height - Seated (Max) | 0.075inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 390mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 95MHz |
| Series | NLCV-EF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV25T-2R2M-EF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.