The NLCV25T-2R2M-EFD is a fixed inductor with a nominal inductance of 2.2uH and a tolerance of 20%. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is a surface mount device with a package length of 2.5mm, width of 2mm, and height of 1.8mm. It has a dual-ended terminal placement and is not shielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK NLCV25T-2R2M-EFD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.5 |
| Rated Current-Max | 0.39 |
| Test Frequency | 7.96 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK NLCV25T-2R2M-EFD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.