
Surface mount power inductor with 2.2µH inductance and 20% tolerance. Features a ferrite core, 390mA rated current, and 650mΩ DC resistance. Operates from -40°C to 105°C and offers a Q factor of 20 at 7.96MHz. Packaged in a 1008 (2520 metric) case, this unshielded wirewound inductor is RoHS compliant and lead-free.
Sign in to ask questions about the TDK NLCV25T-2R2M-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLCV25T-2R2M-PF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 390mA |
| DC Current | 390mA |
| DC Resistance (DCR) | 650mR |
| Depth | 2.1mm |
| Height | 0.071inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 390mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Rated Current-Max | 390mA |
| Resistance | 500mR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 95MHz |
| Series | NLCV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV25T-2R2M-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
