
Surface mount, unshielded wirewound power inductor with 2.2µH inductance and 20% tolerance. Features a 730mA current rating, 270mΩ DC resistance, and a Q factor of 20 at 7.96MHz. Operates within a -40°C to 125°C temperature range and is RoHS compliant. Housed in a 1008 (2520 metric) case, this component is supplied on tape and reel.
Sign in to ask questions about the TDK NLCV25T-2R2M-PFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLCV25T-2R2M-PFR technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Current Rating | 730mA |
| DC Resistance (DCR) | 270mR |
| Depth | 2.1mm |
| Height | 0.071inch |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 390mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 68MHz |
| Series | NLCV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV25T-2R2M-PFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
