Surface mount power inductor featuring 33µH inductance with a 10% tolerance, designed for efficient power applications. This unshielded, wirewound ferrite component offers a 120mA current rating and a low 5.46Ω DCR. Operating across a wide temperature range of -40°C to 105°C, it boasts a Q factor of 30 at 2.52MHz and a self-resonant frequency of 16MHz. Packaged in a compact 1008 (2520 metric) case, it is RoHS compliant and lead-free.
Sign in to ask questions about the TDK NLCV25T-330K-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLCV25T-330K-PF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 120mA |
| DC Current | 120mA |
| DC Resistance (DCR) | 5.46R |
| Depth | 2.1mm |
| Height | 0.071inch |
| Inductance | 33uH |
| Inductance Tolerance | 10% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 120mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Resistance | 4.2R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 16MHz |
| Series | NLCV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV25T-330K-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
