
Surface mount power inductor featuring 4.7µH inductance with a 20% tolerance. This unshielded, wirewound ferrite core component offers a rated current of 285mA and a DC resistance of 800mΩ. Operating within a temperature range of -40°C to 105°C, it boasts a Q factor of 20 at 7.96MHz and a self-resonant frequency of 43MHz. The 1008 case size (2.52mm x 2.0mm) is supplied on tape and reel.
Sign in to ask questions about the TDK NLCV25T-4R7M-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLCV25T-4R7M-PF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 285mA |
| DC Resistance (DCR) | 800mR |
| Depth | 2.1mm |
| Height | 0.071inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 285mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Rated Current-Max | 285mA |
| Resistance | 800mR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 43MHz |
| Series | NLCV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV25T-4R7M-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
