
Surface mount fixed inductor with 4.7µH inductance and 20% tolerance, designed for power applications. Features a 500mA current rating and 0.570 Ohm DC resistance. Operates within a -40°C to 125°C temperature range. This unshielded, wirewound component is housed in a 1008 (2520 metric) case and is RoHS compliant.
Sign in to ask questions about the TDK NLCV25T-4R7M-PFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLCV25T-4R7M-PFR technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Current Rating | 500mA |
| DC Resistance (DCR) | 570mR |
| Depth | 2.1mm |
| Height | 0.071inch |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 285mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 46MHz |
| Series | NLCV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV25T-4R7M-PFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
