
Surface mount power inductor featuring 6.8µH inductance with a 20% tolerance. This unshielded, wirewound ferrite core component offers a 275mA current rating and a DC resistance of 1Ω. Operating within a -40°C to 105°C temperature range, it has a Q factor of 20 at 7.96MHz and a self-resonant frequency of 39MHz. The 1008 case size (2.5mm x 2.0mm) is supplied on tape and reel.
TDK NLCV25T-6R8M-PF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 275mA |
| DC Current | 275mA |
| DC Resistance (DCR) | 1R |
| Depth | 2.1mm |
| Height | 0.071inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 275mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 39MHz |
| Series | NLCV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV25T-6R8M-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
