
Surface mount fixed inductor featuring a ferrite core and unshielded construction. Offers 100nH inductance with a 20% tolerance, tested at 25.2MHz. Rated for 1.89A maximum DC current with a low 48mR DC resistance. Designed for operation between -40°C and 105°C, housed in a compact 1008 (2520 metric) case.
TDK NLCV25T-R10M-EFR technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 1.89A |
| DC Resistance (DCR) | 48mR |
| Height - Seated (Max) | 0.075inch |
| Inductance | 100nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 1.89A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 800MHz |
| Series | NLCV-EF |
| Shielding | Unshielded |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV25T-R10M-EFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.