
Surface mount fixed inductor featuring a ferrite core, offering 0.68µH inductance with a 20% tolerance. This unshielded, wirewound power inductor operates within a -40°C to +105°C temperature range, rated for 1.26A maximum DC current. It exhibits a DC resistance of 108mΩ and a self-resonant frequency of 160MHz, with a test frequency of 25.2MHz. Packaged in a 1008 (2520 metric) case, it is supplied on tape and reel.
Sign in to ask questions about the TDK NLCV25T-R68M-EFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLCV25T-R68M-EFR technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 1.26A |
| DC Resistance (DCR) | 108mR |
| Height | 1.8mm |
| Height - Seated (Max) | 0.075inch |
| Inductance | 680nH |
| Inductance Tolerance | 20% |
| Length | 0.098inch |
| Max DC Current | 1.26A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 160MHz |
| Series | NLCV-EF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV25T-R68M-EFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.