
Surface mount fixed inductor featuring a ferrite core, offering 0.68µH inductance with a 20% tolerance. This unshielded, wirewound component operates within a -40°C to +125°C temperature range, handling a maximum DC current of 1.26A. It exhibits a DC resistance of 108mΩ and a Q factor of 5 at 25.2MHz, with a self-resonant frequency of 160MHz. Packaged in a 1008 (2520 metric) case, it is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK NLCV25T-R68M-PFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 108mR |
| Depth | 2.1mm |
| Height | 1.8mm |
| Inductance | 680nH |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 1.26A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 5 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 160MHz |
| Series | NLCV-PF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV25T-R68M-PFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.