
Surface mount fixed inductor featuring 10µH inductance with a 10% tolerance, designed for 2.52MHz test frequency. This unshielded, wirewound ferrite core component offers a 600mA current rating and 0.504 Ohm DC resistance. Housed in a 1210 (3225 metric) case, it operates from -40°C to 105°C and is available in tape and reel packaging.
TDK NLCV32T-100K-EFR technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 600mA |
| DC Resistance (DCR) | 504mR |
| Height | 2.2mm |
| Height - Seated (Max) | 0.094inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 450mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30MHz |
| Series | NLCV-EF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV32T-100K-EFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
