The TDK NLCV32T-101K-EFD is a general purpose inductor with a nominal inductance of 100uH and a tolerance of 10%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor is designed for surface mount applications and has a package length of 3.2mm, a package width of 2.5mm, and a package height of 2.2mm. It is not shielded and has a DC resistance of 3.7 ohms. The inductor is rated for a maximum current of 0.12A and has a self resonance frequency of 10MHz.
TDK NLCV32T-101K-EFD technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 10 |
| Package Width | 2.5 |
| Package Height | 2.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.7 |
| Rated Current-Max | 0.12 |
| Test Frequency | 0.796 |
| Self Resonance Frequency | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK NLCV32T-101K-EFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.