
Surface mount fixed inductor with 100µH inductance and 10% tolerance. Features a ferrite core, unshielded construction, and a 1210 case code. Rated for 120mA DC current with a DC resistance of 3.7Ω. Operates within a temperature range of -40°C to 105°C. Tested at 796kHz with a Q factor of 15.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK NLCV32T-101K-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLCV32T-101K-PF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 120mA |
| DC Resistance (DCR) | 3.7R |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max DC Current | 120mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Rated Current-Max | 120mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10MHz |
| Series | NLCV-PF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Weight | 0.001764oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV32T-101K-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
