
Surface mount fixed inductor featuring 15µH inductance with a 10% tolerance. This unshielded, wirewound ferrite component offers a 370mA current rating and 728mΩ DC resistance. Designed for 1210 case code applications, it operates within a -40°C to 105°C temperature range and has a self-resonant frequency of 26MHz.
TDK NLCV32T-150K-EF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 370mA |
| DC Resistance (DCR) | 728mR |
| Height | 2.2mm |
| Height - Seated (Max) | 0.094inch |
| Inductance | 15uH |
| Inductance Tolerance | 10% |
| Length | 0.126inch |
| Max DC Current | 370mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 26MHz |
| Series | NLCV-EF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV32T-150K-EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.