
Surface mount fixed inductor featuring 15µH inductance with a 10% tolerance. This unshielded, wirewound power inductor utilizes a ferrite core and offers a rated current of 370mA. With a DC resistance of 560mΩ and a Q factor of 15 at 2.52MHz, it operates within a temperature range of -40°C to 105°C. The 1210 case code (3225 metric) component is supplied on tape and reel.
Sign in to ask questions about the TDK NLCV32T-150K-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLCV32T-150K-PF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 370mA |
| DC Current | 370mA |
| DC Resistance (DCR) | 560mR |
| Depth | 2.7mm |
| Height | 0.086inch |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max DC Current | 370mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Rated Current-Max | 370mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 26MHz |
| Series | NLCV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV32T-150K-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
