Surface mount fixed inductor featuring 150µH inductance with a 10% tolerance, operating at a test frequency of 796kHz. This unshielded, wirewound power inductor utilizes a ferrite core and offers a 100mA current rating. It is housed in a 1210 (3225 metric) case code, with a DC resistance of 6.1 Ohms and a Q factor of 20 at 796kHz. The component operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK NLCV32T-151K-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLCV32T-151K-PF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 100mA |
| DC Current | 100mA |
| DC Resistance (DCR) | 6.1R |
| Depth | 2.7mm |
| Height | 0.086inch |
| Inductance | 150uH |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | NLCV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Weight | 0.001764oz |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV32T-151K-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
