TDK's NLCV32T-151K-PFD is a ferrite fixed inductor with a 150uH inductance value and 7.93 ohms of DC resistance. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor is packaged in a 1210 surface mount package and is available in tape and reel packaging. It meets AEC-Q200 ratings and is RoHS compliant.
TDK NLCV32T-151K-PFD technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 7.93R |
| Inductance | 150uH |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | NLCV-PFD |
| Shielding | Unshielded |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV32T-151K-PFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.