
Surface mount fixed inductor featuring 1µH inductance with a 20% tolerance. This unshielded, wirewound component utilizes a ferrite core and offers a 1A current rating with a maximum DC current of 1.7A. It exhibits a DC resistance of 78mΩ and a Q factor of 15 at a test frequency of 7.96MHz, with a self-resonant frequency of 100MHz. Housed in a 1210 (3225 metric) case, it operates within a temperature range of -40°C to 105°C and is supplied on tape and reel.
TDK NLCV32T-1R0M-EF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Resistance (DCR) | 78mR |
| Height | 2.2mm |
| Height - Seated (Max) | 0.094inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Length | 0.126inch |
| Max DC Current | 1.7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | NLCV-EF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Weight | 0.001764oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV32T-1R0M-EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.