
Surface mount fixed inductor featuring 1µH inductance with a 20% tolerance. This unshielded, wirewound ferrite core component offers a 1.7A current rating and a low 66mΩ DC resistance. Designed for surface mounting in a 1210 case size, it operates within a temperature range of -40°C to 105°C and has a self-resonant frequency of 100MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK NLCV32T-1R0M-EFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 1.7A |
| DC Resistance (DCR) | 66mR |
| Height | 2.2mm |
| Height - Seated (Max) | 0.094inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 1.7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | NLCV-EF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV32T-1R0M-EFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
