
Surface mount power inductor featuring 1µH inductance with a 20% tolerance, designed for high-frequency applications with a Q factor of 10 at 7.96MHz. This unshielded, wirewound ferrite core component supports a maximum DC current of 1A and exhibits a low DC resistance of 60mΩ. Encased in a 1210 (3225 metric) package, it operates within a temperature range of -40°C to 105°C and is supplied on tape and reel.
Sign in to ask questions about the TDK NLCV32T-1R0M-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLCV32T-1R0M-PF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 1A |
| DC Resistance (DCR) | 60mR |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 1A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| Rated Current-Max | 1A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | NLCV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Weight | 0.001764oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV32T-1R0M-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.