
Surface mount fixed inductor featuring 1.5µH inductance with a 20% tolerance, designed for power applications. This unshielded, wirewound component utilizes a ferrite core and offers a DC resistance of 143mΩ at a rated current of 830mA. Operating within a temperature range of -40°C to 105°C, it boasts a Q factor of 10 at 7.96MHz and a self-resonant frequency of 80MHz. Packaged in a 1210 (3225 metric) case, it is RoHS compliant and suitable for tape and reel assembly.
TDK NLCV32T-1R5M-PF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 143mR |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 830mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| Rated Current-Max | 830mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Series | NLCV-PF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV32T-1R5M-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.