
General purpose power inductor featuring 22µH inductance with a 10% tolerance. This surface mount component utilizes a ferrite core and is housed in a 1210 (3225 metric) case. It offers a maximum DC current rating of 300mA and a DC resistance of 770mΩ. Operating temperature range is -40°C to 105°C, and the component is RoHS compliant.
Sign in to ask questions about the TDK NLCV32T-220K-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLCV32T-220K-PF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 300mA |
| DC Resistance (DCR) | 770mR |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 22uH |
| Inductance Tolerance | 10% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Rated Current-Max | 300mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 21MHz |
| Series | NLCV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.001764oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV32T-220K-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
