
Surface mount fixed inductor featuring 220µH inductance with a 10% tolerance, tested at 796kHz. This unshielded, wirewound component utilizes a ferrite core and offers a Q factor of 20. It supports a maximum DC current of 80mA and has a DC resistance of 10.92Ω. Encased in a 1210 (3225 metric) package, it operates within a temperature range of -40°C to 105°C and is supplied on tape and reel.
Sign in to ask questions about the TDK NLCV32T-221K-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLCV32T-221K-PF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 10.92R |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 220uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 80mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Rated Current-Max | 80mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7MHz |
| Series | NLCV-PF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Weight | 0.001764oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV32T-221K-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
