
Surface mount general purpose inductor with 2.2µH inductance and 20% tolerance. Features a ferrite core, 770mA rated current, and 130mΩ DC resistance. Operates within a -40°C to 105°C temperature range. Packaged in a 1210 (3225 metric) case, this component is halogen-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK NLCV32T-2R2M-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 770mA |
| DC Current | 770mA |
| DC Resistance (DCR) | 130mR |
| Depth | 2.7mm |
| Height | 0.086inch |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 770mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| Rated Current-Max | 770mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 68MHz |
| Series | NLCV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV32T-2R2M-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
