
Surface mount fixed inductor featuring 33µH inductance with a 10% tolerance. This unshielded, wirewound power inductor utilizes a ferrite core and operates within a -40°C to +105°C temperature range. It offers a maximum DC current of 240mA, a DC resistance of 1.43Ω, and a Q factor of 15 at 2.52MHz. Packaged in a 1210 (3225) case code, it is supplied on tape and reel.
Sign in to ask questions about the TDK NLCV32T-330K-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLCV32T-330K-PF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 240mA |
| DC Resistance (DCR) | 1.43R |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Rated Current-Max | 240mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 17MHz |
| Series | NLCV-PF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.001764oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV32T-330K-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
