Surface mount fixed inductor featuring a 3.3µH inductance with a 20% tolerance, designed for power applications. This unshielded, wirewound ferrite core component offers a 690mA current rating and a DC resistance of 208mΩ. Operating within a -40°C to 105°C temperature range, it is housed in a 1210 (3225 metric) case code and supports SMD/SMT termination.
Sign in to ask questions about the TDK NLCV32T-3R3M-EF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLCV32T-3R3M-EF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 690mA |
| DC Resistance (DCR) | 208mR |
| Height | 2.2mm |
| Height - Seated (Max) | 0.094inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 54MHz |
| Series | NLCV-EF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV32T-3R3M-EF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.